Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBY299
Order Code9381546
Product RangeBY299
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time150ns
Forward Surge Current70A
Operating Temperature Max125°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeBY299
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BY299 is a Soft Recovery Rectifier with axial leads terminals, moulded plastic case and band denotes cathode end polarity. Solderable terminals as per MIL-STD-202, method 208 standard. High surge current capability, 2 ampere operation at TA=55°C with no thermal runaway and fast switching for high efficiency.
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 1.3V Maximum instantaneous forward voltage at 3A
- 150ns Maximum reverse recovery time
- 15°C/W Typical thermal resistance
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
125°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.3V
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
BY299
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001092