Product Information
Product Overview
This shield for Arduino offers unparalleled wireless design capabilities for Arduino aficionados and design engineers exploring the ease of developing 802.15.4 wireless applications at 2.4 GHz. Simple repeating and source-routed proprietary networks using the popular modular platform are enabled with LSR's FLEXConnect™ technology. ProFLEX01 is based on LSR's FCC- and IC- certified 2.4 GHz 802.15.4/ZigBee® Pro transceiver module. The module is also designed to be used as open hardware platform.
- Developed using low power programmable microcontrollers
- Designed to be used as open hardware platform
- With F Antenna
Applications
Wireless, RF Communications, Consumer Electronics, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEEE 802.15.4
-
2.2 V to 3.3 V
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate