Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89847A3KF
Order Code
Re-Reel2783824RL
Cut Tape2783824
Product RangePAN1760
Also Known AsPAN1760A
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangePAN1760
SVHCTo Be Advised
Product Overview
The<bold> PAN1760A</bold> is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC. The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.6 mA in Tx and Rx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported.
- Same form factor and pinout as PAN1026, PAN1760, and PAN1761
- Bluetooth Low Energy 4.2 compliant
- Embedded 256 kB flash memory and 192 kB internal RAM
- 83 kB RAM available for user application
- AT Command mode, Host mode, Stand-Alone mode
- Standard SIG BLE profiles as well as SPPoverBLE profile
- UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
- ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.6 V
Product Range
PAN1760
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability