Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89823A4KF
Order Code
Re-Reel2783816RL
Cut Tape2783816
Product RangePAN13x6C
Also Known AsPAN1326C
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth ClassClass 1.5
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.8 V to 4.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangePAN13x6C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s new<bold> PAN1326C</bold> is a Host Controlled Interface (HCI) Bluetooth RF module that brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-touse module format. The PAN1326C is Bluetooth-4.2- compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth Low Energy solutions.
- Bluetooth-4.2-compliant up to the HCI layer
- Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
- Based upon TI’s CC2564C
- Interfaces: UART, GPIO, PCM
- Receive sensitivity: -93dBm @ BER 10-3
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 1.5
Supply Voltage Range
1.8 V to 4.8 V
Product Range
PAN13x6C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002