Product Information
Product Overview
The BL600-SA module makes it easy to add single-mode Bluetooth Low Energy (BLE), or Bluetooth Smart™, to small, portable, power-conscious devices. The fully approved, programmable module feature Laird's innovative, event-driven smart BASIC programming language, which significantly simplifies BLE integration. The module incorporates all the hardware and firmware required to support development of BLE applications. What makes the module unique is smartBASIC, an event-driven programming language that enables standalone operation of the module whereby sensors can be attached via any of the interfaces without the need for an external processor.
- V4.0 – Single-Mode Bluetooth®
- 2.402 - 2.480 GHz Frequency
- 4dBm Max Transmit Power
- 95 dB (@ 1 Mbps) Link Budget
- Lead-free and RoHS compliant
- 1 Mbps (over the air) Raw Data Rates
- Internal antenna
Applications
Wireless, Embedded Design & Development, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Bluetooth 4.0
I2C, SPI, UART
1.8 V to 3.6 V
CE, FCC, IC, MIC
Class 2
-91 dBm
-25 °C to 75 °C
BL600 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate