12 Product Results Found for "microcontrollers"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
Receiver Sensitivity Rx
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5000+ £1.270 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 7500+ £1.600 | - | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | 64KB | - | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
SILICON LABS | Each (Supplied on Full Reel) Full Reel | 1000+ £6.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4704763 | STMICROELECTRONICS | Each | 1020+ £7.580 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ £15.940 10+ £13.290 25+ £12.910 50+ £12.520 100+ £12.150 | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | I2C, SPI, USART, USB | 32MHz | 512KB | -92.7dBm | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | ||||||
Each | 50+ £1.320 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.160 10+ £3.740 25+ £3.520 50+ £3.310 100+ £3.090 More Pricing... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | 40Pins | QFN | - | - | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ £3.610 10+ £2.670 25+ £2.570 50+ £2.470 100+ £2.370 More Pricing... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | - | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.380 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 56Pins | QFN | 29I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -20 °C to 60 °C | 10Bit | - | DA14582 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ £0.832 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 40Pins | QFN | 24I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.400 10+ £2.660 25+ £2.520 50+ £2.370 100+ £2.230 More Pricing... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 34Pins | WLCSP | 14I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ £5.180 10+ £3.770 25+ £3.650 50+ £3.550 100+ £3.430 More Pricing... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | 24I/O's | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||