Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £208.044 |
| 5+ | £193.080 |
Product Information
Product Overview
LM058-3052 is a LM058 Bluetooth® v2.0, v2.1 RS232 serial adapter. The LM058 uses a CSR IC and our own AT Command firmware, enabling connections with other Bluetooth® devices over SPP profile in either Bluetooth® v2.1 or Bluetooth® v2.0 standards. By controlling the firmware, LM Technologies has developed a range of solutions across a wide range of industries such as: POS/EPOS, automotive, weighing, automation and telematics. The LM058 Bluetooth® serial adapter SMA antenna uses our LM149 configuration software, which allows users to adjust all of the serial settings, such as flow control, stop bits, etc. It enables users to name the adapter or turn on or off Bluetooth® functions such as Auto Connect or Bluetooth® discoverable features, or 7 Bit Data. Applications include EPOS, aviation, M2M, automotive, and LNG.
- Supports Bluetooth® Serial Port Profile (SPP) and Bluetooth® Generic Access Profile (GAP)
- CSR Bluecore 4 chipset
- 100m (329feet) range with standard 2dBi Antenna
- No mains power cable is needed as the adapter can also be powered from the RS232 Pin 9
- Unique Patented Firmware enabling serial printer functionality
- 2.4GHz frequency, programmable (configurable with AT commands) adapter type
- 18dBm (maximum) Tx output power, -86dBm (typical) Rx sensitivity
- Dimension is 88mm x 34mm x 16mm (without SMA connector)
- Operating temperature range from -10°C to +70°C
Technical Specifications
Bluetooth 2.0, 2.1
RS232
4 VDC to 12 VDC
-
No SVHC (17-Dec-2015)
Class 1
-86 dBm
-10 °C to 70 °C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate