Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Manufacturer3ALOGICS
Manufacturer Part NoTRH031M
Order Code1616963
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min-
Frequency Max-
RF / IF ModulationASK
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Data Rate-
IC Case / PackageLQFP
Transmitting Current150mA
Receiving Current50mA
RF IC Case StyleLQFP
No. of Pins32Pins
Output Power (dBm)-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
RF Transceiver ApplicationsAccess Control, Home Network & Digital Door Lock, POS Terminal, Public Transportation
MSL-
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
-
Supply Voltage Min
2.7V
Data Rate
-
Transmitting Current
150mA
RF IC Case Style
LQFP
Output Power (dBm)
-
Operating Temperature Max
85°C
Product Range
-
MSL
-
Frequency Min
-
RF / IF Modulation
ASK
Supply Voltage Max
3.3V
IC Case / Package
LQFP
Receiving Current
50mA
No. of Pins
32Pins
Operating Temperature Min
-25°C
Sensitivity dBm
-
RF Transceiver Applications
Access Control, Home Network & Digital Door Lock, POS Terminal, Public Transportation
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01