180KB NFC / RFID ICs:
3 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Max
Supply Voltage Min
RFID IC Type
Supply Voltage Max
Programmable Memory
Output Power
IC Case / Package
RF IC Case Style
No. of Pins
Interfaces
Standards
Operating Temperature Min
Current Consumption
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.720 10+ £7.580 25+ £7.180 50+ £6.870 100+ £6.560 More Pricing... | NFC Reader | - | 13.56MHz | 2.4V | Read, Write | 5.5V | 180KB | 2.3W | VFBGA | VFBGA | 64Pins | I2C, I3C, SPI, UART, USB | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE | -40°C | 20mA | 105°C | ||||||
4838966 RoHS | Each | 1+ £7.540 10+ £6.550 25+ £6.210 50+ £5.980 100+ £5.740 More Pricing... | - | NFC Reader | 13.56MHz | 2.4V | Read, Write | 5.5V | 180KB | 2.3W | VFBGA | VFBGA | 64Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/3/4/15693/18000-3 Mode 1/18092, MIFARE | -40°C | 20mA | 85°C | |||||
4838946 RoHS | Each | 1+ £5.550 | - | NFC Reader | 13.56MHz | 2.4V | Read, Write | 5.5V | 180KB | 2.3W | VFBGA | VFBGA | 64Pins | I2C, I3C, SPI, UART, USB | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE | -40°C | 20mA | 105°C | |||||