Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM41PC204F1H3L Feedthrough Capacitor, Three Terminal, 0.2 µF, 50 V, 2 A, 1806 [4516 Metric], Surface Mount](https://uk.farnell.com/productimages/standard/en_GB/1686505-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM41PC204F1H3LCopy
Order Code
Re-Reel1686521RL
Cut Tape1686521
Product RangeNFM Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM41PC204F1H3LCopy
Order Code
Re-Reel1686521RL
Cut Tape1686521
Product RangeNFM Series
Technical Datasheet
Capacitance0.2µF
Voltage Rating50V
Current Rating2A
Capacitor Case Style1806 [4516 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +80%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max0.04ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
Product Overview
The NFM41PC204F1H3L is a 0.2µF 3-terminal SMD Chip EMIFIL® Capacitor for large current. This component is able to be applied to large current DC power lines. NFM41PC series are suitable in noise suppression in DC lines where relatively large currents operate.
- High electrostatic capacitance and remarkable high frequency performance are effective
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Warnings
The excessive heat by other products may cause deterioration of insulation resistance and excessive heat at this product, resulting in a fire.
Technical Specifications
Capacitance
0.2µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.04ohm
Dielectric Characteristic
-
Voltage Rating
50V
Capacitor Case Style
1806 [4516 Metric]
Capacitance Tolerance
-20%, +80%
Operating Temperature Max
85°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061