Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.000 |
| 3+ | £10.460 |
| 10+ | £9.820 |
Price for:Each
Minimum: 1
Multiple: 1
£11.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 3285 is a BNC Tee Adapter with BNC Plug to 2 BNC Jack with tarnish-resistant body. Body and fittings are made of brass with gold plated beryllium copper female contacts and gold plated brass male contact/outer contact.
- Operating Voltage: Hand-held testing: 30VAC/60VDC Max
- Operating Voltage: Hands free testing in controlled voltage environments: 500 VRMS Max
- Operating Temperature: -65ºC to +165ºC
- Nominal Impedance: 50 Ohms
Applications
Test & Measurement, RF Communications, Electronics Design, Electronics Service, Instrumentation, Computer Hardware, Sound & Video, Telecommunications
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 3285
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226