Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411803121Copy
Order Code4196650
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Convert From Coax TypeSMA
Convert From GenderPlug
Attenuation3dB
Frequency RangeDC to 18GHz
Convert To Coax TypeSMA
Input Power2W
Convert To GenderJack
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The R411803121 is a 18GHz 3dB SMA Attenuator with gold over nickel plated beryllium copper contacts and stainless steel body. This attenuator has PTFE insulation, thin film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 2W Average power
- -55 to 125°C Temperature range
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Convert From Gender
Plug
Frequency Range
DC to 18GHz
Input Power
2W
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
Product Range
-
Convert From Coax Type
SMA
Attenuation
3dB
Convert To Coax Type
SMA
Convert To Gender
Jack
Attenuator Body Material
Stainless Steel
Connector Type
Intra Series Coaxial
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006