Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £183.820 |
| 5+ | £173.250 |
Product Information
Product Overview
32-0125-0 is a TW125 low cost, rugged, waterproof, low noise, low current/low voltage, 1.2 to 1.8 GHz band, 25dB gain in-line amplifier, specially designed to amplify all GNSS frequency signals, from GPS L2 to GLONASS L1. The TW125 provides for much longer cable runs from antenna to receiver, for applications such as mast-mount, large vehicle and timing systems, without degradation of system sensitivity. Its low loading allows for both the antenna and the TW125 in-line amplifier to be powered by the GNSS receiver. The TW125 passes DC supply to the antenna, therefore not requiring additional hardware such as bias-T, power cable and power supply.
- Low current / low voltage
- Very low noise
- Wide input voltage 3V to 10V
- Nickel plated brass, IP67 compliant housing
- Powered via antenna coax from receiver
- 50ohm port impedance
- Improves signal reception
- Enables extended cable runs
- Avoid installation of costly low loss cable
- No external DC power supply required
Applications
Wireless, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
SMA
SMA
1.2GHz
50ohm
-
-
Receptacle
Receptacle
1.8GHz
3VDC
28dB
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate