Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £42.120 |
Price for:Each
Minimum: 1
Multiple: 1
£42.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI-EB8045B
Order Code4531081
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSiWx917
Silicon Family Name-
For Use WithSilicon Laboratories Co-Processor Expansion Kits
Kit ContentsRaspberry Pi Adapter Board BRD8045B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SI-EB8045B is a Raspberry Pi adapter board for co-processor radio boards. It is an excellent way to explore and evaluate SiWx917 with a Raspberry Pi host. This adapter board features built-in Raspberry Pi Hardware Attach on Top (HAT) with SDIO data interface, UART, I2C, low-power signals, and power. The SDIO connects to Raspberry Pi, allowing you to configure it as an external host for the SiWx917.
- Supports connection of an SiWx917 Co-Processor Radio Board to an external Raspberry Pi host
Contents
1 x BRD8045B Raspberry Pi adapter board for co-processors.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
-
Kit Contents
Raspberry Pi Adapter Board BRD8045B
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
SiWx917
For Use With
Silicon Laboratories Co-Processor Expansion Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003