Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.250 |
Price for:Each
Minimum: 1
Multiple: 1
£9.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE3020-LFCopy
Order Code3050941
Technical Datasheet
Accessory TypeStackable DIP Euroboard
For Use WithRaspberry Pi
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Stackable DIP euroboard for Raspberry Pi applications
- Epoxy glass hard fabric FR4 1.5mm, double-sided 35µm Cu
- Hot tinned (HAL lead free)
- Solder stop mask
- One 40-pole connector for Raspberry Pi
- Second 40-pole connector for optional linking an additional lab board
- Plated through holes bores with Ø 0.90mm
- Hole matrix field with 2.54mm grid with 1651 solder pads 2.00 x 2.00mm
- Not plated through holes bores with Ø 1.00mm
- 4 potential strips, size is 100 x 160mm
Technical Specifications
Accessory Type
Stackable DIP Euroboard
Product Range
-
For Use With
Raspberry Pi
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05