ex VAT

13W Raspberry Pi Power Supplies:

2 Products Found

Raspberry Pi power supplies from Farnell are of superior quality and specially designed for Raspberry Pi computers. They deliver optimal performance across all models. We offer several options to suit different RPi versions. The 2.5A micro-USB supply option is for Raspberry Pi 1, 2, and 3. The 3A USB-C supply is tailor-made for Raspberry Pi 4 and 400, and the 27W USB-C Power Supply is perfect for Raspberry Pi 5.

The UBS Raspberry Pi 5's 27W USB-C Power Supply supports USB PD, which allows it to automatically raise the USB current restrictions for high-power devices. The Pi 5 model has four different power profiles: 5.1V/5A, 9V/3A, 12V/2.25A, and 15V/1.8A.

The 15W USB-C Power Supply supplies a reliable 5.1V/3.0A output to the Raspberry Pi 4 and 400 models. All Farnell supplies come with captive cables available in black or white. The micro-USB supply is also available in various international socket variants. Raspberry Pi power supplies are dependable and allow customized power delivery to all RPi devices.        

Show More
View
Buyer
Engineer
Manufacturer
Input Voltage Range
Power Supply Applications
Output Voltage
No. of Outputs
Output Current
Output Power Max
For Use With
Output Voltage - Output 1
Plug Type
Output Current - Output 1
Product Range
Output Connector
Power Supply Output Type
Input Voltage VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2534971

RoHS

Each
1+
£6.420
10+
£6.290
150+
£6.160
Min: 1 / Mult: 1
90V AC to 264V AC
ITE
5.1VDC
1 Output
2.5A
13W
Raspberry Pi Boards
5.1V
AU, EU, UK, US
2.5A
Stontronics RPi3 Power Supply
USB Micro B
Fixed
94V AC to 264V AC
2520786

RoHS

Each
1+
£5.250
Min: 1 / Mult: 1
90V AC to 264V AC
ITE
5.1VDC
-
2.5A
13W
Raspberry Pi 3 Model B
5.1V
EU, UK
2.5A
Stontronics RPi3 Power Supply
USB Micro
Fixed
90V AC to 264V AC
1-2 of 2 items
of 1 page(s)
Trade Account