ex VAT

3mm Raspberry Pi Enclosures & Cases:

2 Products Found

Farnell offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure Material
Body Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3401754

RoHS

Each
1+
£3.500
Total:£3.50
Min: 1 / Mult: 1
Raspberry Pi & Pimoroni Cases
3mm
54mm
106mm
Acrylic
Transparent
3404332

RoHS

Each
1+
£4.180
Total:£4.18
Min: 1 / Mult: 1
Pimoroni Pibow Case & 400 Point Breadboard (or 2x 170 Point Breadboards)
3mm
99mm
132mm
Acrylic
Transparent
1-2 of 2 items
of 1 page(s)
Trade Account