Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZYMBIT
Manufacturer Part NoSCM-410803254
Order Code4293156
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £281.640 |
| 100+ | £269.080 |
Price for:Each
Minimum: 50
Multiple: 50
£14,082.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZYMBIT
Manufacturer Part NoSCM-410803254
Order Code4293156
Technical Datasheet
Add-On-Card & Module Type-
For Use With-
Product Range-
Product Overview
SCM-410803254 is a secure compute module for critical applications. SCM includes a PiCM4 compute module that is protected by a Zymbit Verified Hardware Agent. The agent runs autonomously from the CPU and provides independent verification of boot, file system access and overall system integrity. The Secure Compute Module provides a wide choice of cryptographic services and types that are easily accessed through the Zymbit API.
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
- OpenGL ES 3.1, Vulkan 1.0
- Up to 8GB LPDDR4-3200 SDRAM
- Up to 32GB eMMC flash memory
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058876