Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPIMORONI
Manufacturer Part NoPIM013Copy
Order Code3404333
Also Known AsGTIN UPC EAN: 0700443113700
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM013Copy
Order Code3404333
Also Known AsGTIN UPC EAN: 0700443113700
Technical Datasheet
Silicon ManufacturerIS-EN
Core ArchitectureInterface
For Use WithRaspberry Pi
Product Range-
Core Sub-Architecture-
Silicon Core NumberSN3218E
Silicon Family NameFun Light (Colour) LED Driver
Kit ContentsBoard only
Product Overview
The PiGlow is a small add-on board for the Raspberry Pi that provides 18 individually controllable LEDs that can be used for all sorts of things. The added bonus is that it fits inside a Pibow and works with all models of Raspberry Pi, including the B+. Some applications are for mood lighting and ambience, showing current system load, notifying you of events like mentions in tweets or incoming e-mail, feedback the status of scripts/daemons running on your Pi and can provide a cast against a wall if VESA mounted.
Technical Specifications
Silicon Manufacturer
IS-EN
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Family Name
Fun Light (Colour) LED Driver
Core Architecture
Interface
Product Range
-
Silicon Core Number
SN3218E
Kit Contents
Board only
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01