P78-500 Series Linear Regulator Replacements:
14 Products Found3 Pin SIP Non-Isolated DC-DC Converter
The P78-500 non-isolated dc-dc converter series is designed to offer high performance alternatives to linear regulators. Featuring a 10:1 wide input range and EN/IEC 62368 Certification, the series is also footprint compatible with LM78XX model regulators.
- 24 V option 0.3 A, all others 0.5 A
- 3 ~ 24 Vdc output options
- Up to 10:1 input range (9~90 Vdc)
- Temperature range -40 to +85°C
- Efficiency up to 93%
- Ultra-wide input voltage range
- Pin compatible with LM78XX linear regulators
- Straight and bent pin options
- Certified to EN/IEC 62368
- Applications: Consumer and industrial
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.93 5+ £7.28 10+ £6.75 20+ £6.43 50+ £5.76 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | P78-500 Series | Through Hole | 14V | 90V | |||||
Each | 1+ £10.50 5+ £8.57 10+ £7.94 20+ £6.96 50+ £6.24 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | P78-500 Series | Through Hole | 20V | 90V | |||||
Each | 1+ £8.93 5+ £7.28 10+ £6.75 20+ £6.43 50+ £5.76 | Min: 1 / Mult: 1 | ITE | 1 Output | 3.25W | 6.5V | 500mA | P78-500 Series | Through Hole | 9V | 90V | |||||
Each | 1+ £10.50 5+ £8.57 10+ £7.94 20+ £6.96 50+ £6.24 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | P78-500 Series | Through Hole | 20V | 90V | |||||
Each | 1+ £8.93 5+ £7.28 10+ £6.75 20+ £6.43 50+ £5.76 | Min: 1 / Mult: 1 | ITE | 1 Output | 3.25W | 6.5V | 500mA | P78-500 Series | Through Hole | 9V | 90V | |||||
Each | 1+ £10.50 5+ £8.57 10+ £7.94 20+ £7.57 50+ £6.78 | Min: 1 / Mult: 1 | ITE | 1 Output | 6W | 12V | 500mA | P78-500 Series | Through Hole | 18V | 90V | |||||
Each | 1+ £8.93 5+ £7.28 10+ £6.75 20+ £6.43 50+ £5.76 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | P78-500 Series | Through Hole | 14V | 90V | |||||
Each | 1+ £10.50 5+ £8.57 10+ £7.94 20+ £6.62 50+ £5.93 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | P78-500 Series | Through Hole | 9V | 90V | |||||
Each | 1+ £9.32 5+ £7.60 10+ £7.04 20+ £6.72 50+ £6.02 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | P78-500 Series | Through Hole | 9V | 90V | |||||
Each | 1+ £10.50 5+ £8.57 10+ £7.94 20+ £6.62 50+ £5.93 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.2W | 24V | 300mA | P78-500 Series | Through Hole | 36V | 90V | |||||
Each | 1+ £10.50 5+ £8.57 10+ £7.94 20+ £7.57 50+ £6.78 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.2W | 24V | 300mA | P78-500 Series | Through Hole | 36V | 90V | |||||
Each | 1+ £10.50 5+ £8.57 10+ £7.94 20+ £7.57 50+ £6.78 | Min: 1 / Mult: 1 | - | - | 2.5W | 5V | 500mA | P78-500 Series | - | 9V | 90V | |||||
Each | 1+ £9.47 5+ £7.72 10+ £7.16 20+ £6.83 50+ £6.11 | Min: 1 / Mult: 1 | - | - | 2.5W | 5V | 500mA | P78-500 Series | - | 9V | 90V | |||||
Each | 1+ £9.32 5+ £7.60 10+ £7.04 20+ £6.72 50+ £6.02 | Min: 1 / Mult: 1 | - | - | 6W | 12V | 500mA | P78-500 Series | - | 18V | 90V |