ex VAT

Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3873070

RoHS

Each
1+
£74.310
5+
£69.980
10+
£67.110
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.25A
Regulated
2.25kV
48V
Fixed, Adjustable
56mm
14.6mm
62mm
18V
75V
PRQ150W Series
3873071

RoHS

Each
1+
£72.450
5+
£69.990
10+
£67.040
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.13A
Regulated
2.25kV
48V
Fixed, Adjustable
56mm
14.6mm
62mm
18V
75V
PRQ150W Series
3595255

RoHS

Each
1+
£102.280
5+
£87.360
10+
£85.610
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
2.25kV
48V
Fixed, Adjustable
56mm
14.6mm
62mm
18V
75V
PRQ100W-D Series
3873069

RoHS

Each
1+
£82.230
5+
£70.240
10+
£68.840
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
48V
Fixed, Adjustable
56mm
14.6mm
62mm
18V
75V
PRQ150W Series
3595253

RoHS

Each
1+
£112.920
5+
£96.450
10+
£94.520
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
12V
8.3A
Regulated
2.25kV
48V
Fixed, Adjustable
56mm
14.6mm
62mm
18V
75V
PRQ100W-D Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account