UEI15 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £26.50 5+ £26.28 10+ £26.06 20+ £25.54 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 2.25kV | 48V | Fixed | Through Hole | 22.86mm | 8.51mm | 27.94mm | 18V | 75V | UEI15 Series | |||||
Each | 1+ £25.39 5+ £25.18 10+ £24.97 20+ £24.47 | Min: 1 / Mult: 1 | - | - | 4:1 | 15W | 1 Output | 5V | 3A | 2.25kV | 48V | Fixed, Adjustable | - | 24.4mm | 8.1mm | 27.9mm | 18V | 75V | UEI15 Series | |||||
Each | 1+ £38.91 5+ £34.04 10+ £28.21 20+ £25.29 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | 2.25kV | 48V | Fixed | Through Hole | 24.4mm | 8.1mm | 27.9mm | 18V | 75V | UEI15 Series | |||||
Each | 1+ £17.73 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 2kV | 24V | Fixed | Through Hole | 22.86mm | 8.51mm | 27.94mm | 9V | 36V | UEI15 Series |