TVN 5WI Series Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £48.18 10+ £45.64 25+ £44.66 50+ £43.93 100+ £43.21 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £46.21 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £45.86 10+ £43.44 25+ £42.51 50+ £41.82 100+ £41.14 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £44.19 10+ £36.88 25+ £36.09 50+ £35.50 100+ £34.92 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £45.81 10+ £43.39 25+ £42.46 50+ £41.77 100+ £41.09 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £48.18 10+ £45.64 25+ £44.66 50+ £43.93 100+ £43.21 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £49.37 10+ £46.76 25+ £45.76 50+ £45.01 100+ £44.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £54.47 10+ £51.59 25+ £50.49 50+ £49.66 100+ £48.85 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £45.97 10+ £43.54 25+ £42.61 50+ £41.91 100+ £41.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ £45.81 10+ £43.39 25+ £42.46 50+ £41.77 100+ £41.09 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £44.19 10+ £39.08 25+ £38.24 50+ £37.62 100+ £37.01 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ £53.16 10+ £50.35 25+ £49.27 50+ £48.47 100+ £47.68 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £53.16 10+ £50.35 25+ £49.27 50+ £48.47 100+ £47.68 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £45.81 10+ £43.39 25+ £42.46 50+ £41.77 100+ £41.09 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £53.16 10+ £50.35 25+ £49.27 50+ £48.47 100+ £47.68 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £55.16 10+ £50.92 25+ £49.82 50+ £49.01 100+ £48.21 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £46.94 10+ £44.46 25+ £43.51 50+ £42.80 100+ £42.10 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ £48.18 10+ £45.64 25+ £44.66 50+ £43.93 100+ £43.21 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 10+ £46.74 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ £49.65 10+ £43.44 25+ £42.57 50+ £41.70 100+ £40.83 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ £55.54 10+ £52.60 25+ £51.47 50+ £50.63 100+ £49.81 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £46.58 10+ £43.12 25+ £42.20 50+ £41.51 100+ £40.84 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ £56.91 10+ £53.90 25+ £52.74 50+ £51.88 100+ £51.04 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £58.47 10+ £51.16 25+ £50.89 50+ £50.62 100+ £50.35 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ £43.65 10+ £42.97 25+ £41.61 50+ £39.56 100+ £36.83 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series |