TMR 2WIN Series Isolated Through Hole DC / DC Converters:
20 Products FoundTMR 2WIN Series Isolated Through Hole DC / DC Converters
This series have a ultra-wide 4:1 input voltage ranges and they require no minimum load & are protected against overload & short circuit. An excellent efficiency along with the use of high grade components allows a compact construction in SIP-8 package; even the converters can reliably operate in an ambient temperature of -40°C to +75°C at full load & up to 90°C with 50% power derating.
- Ultra-wide 4:1 input range
- I/O isolation 1500 VDC
- High efficiency of 82%
- Compact SIP-8 package
- Temperature range ?40 to +90°C (up to +75°C at full load)
- Remote On/Off control
- Excellent load and line regulation
- Continuouse short-circuit protection
- Overload protection
- Applications: Industrial electronics, Instrumentation, Communication equipment
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.42 10+ £11.39 25+ £11.14 50+ £10.96 100+ £10.78 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ £13.19 10+ £12.20 25+ £11.94 50+ £11.75 100+ £11.56 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ £12.42 10+ £11.39 25+ £11.14 50+ £10.96 100+ £10.78 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ £12.42 10+ £11.39 25+ £11.14 50+ £10.96 100+ £10.78 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ £13.19 10+ £12.20 25+ £11.94 50+ £11.75 100+ £11.56 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ £13.51 10+ £11.80 25+ £11.54 50+ £11.36 100+ £11.17 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ £13.19 10+ £12.20 25+ £11.94 50+ £11.75 100+ £11.56 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ £13.19 10+ £12.20 25+ £11.94 50+ £11.75 100+ £11.56 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ £12.42 10+ £11.39 25+ £11.14 50+ £10.96 100+ £10.78 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ £12.42 10+ £11.39 25+ £11.14 50+ £10.96 100+ £10.78 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ £12.42 10+ £11.39 25+ £11.14 50+ £10.96 100+ £10.78 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ £13.19 10+ £12.20 25+ £11.94 50+ £11.75 100+ £11.56 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ £12.42 10+ £10.23 25+ £10.01 50+ £9.85 100+ £9.69 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ £13.51 10+ £9.44 25+ £9.23 50+ £9.08 100+ £8.98 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ £14.86 10+ £13.00 25+ £12.74 50+ £12.48 100+ £12.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ £14.86 10+ £13.00 25+ £12.74 50+ £12.48 100+ £12.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 10+ £12.39 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ £14.88 10+ £14.09 25+ £13.79 50+ £13.57 100+ £13.35 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ £13.19 10+ £9.76 25+ £9.55 50+ £9.40 100+ £9.30 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ £16.43 10+ £14.38 25+ £14.09 50+ £13.80 100+ £13.52 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series |