TMH Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.030 5+ £5.650 10+ £5.270 50+ £4.810 100+ £4.670 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £6.350 5+ £5.730 10+ £5.110 50+ £4.920 100+ £4.840 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ £5.980 5+ £5.790 10+ £5.600 50+ £5.400 100+ £5.300 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ £6.490 5+ £6.050 10+ £5.610 50+ £5.130 100+ £4.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ £6.490 5+ £6.050 10+ £5.610 50+ £5.130 100+ £4.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ £6.480 5+ £5.850 10+ £5.210 50+ £5.020 100+ £4.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £6.620 5+ £6.170 10+ £5.720 50+ £5.230 100+ £5.070 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ £6.490 5+ £6.050 10+ £5.610 50+ £5.130 100+ £4.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £6.490 5+ £6.050 10+ £5.610 50+ £5.130 100+ £4.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ £6.490 5+ £6.050 10+ £5.610 50+ £5.130 100+ £4.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ £6.490 5+ £6.050 10+ £5.610 50+ £5.130 100+ £4.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series |