THP 3 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £52.570 5+ £49.310 10+ £46.050 50+ £39.470 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 3kV | 72V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ £52.570 5+ £49.310 10+ £46.050 50+ £39.470 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 10+ £43.190 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 1+ £52.570 5+ £49.310 10+ £46.050 50+ £39.470 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3kV | 72V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 10+ £45.910 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 10+ £49.560 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 3kV | 48V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 18V | 80V | THP 3 Series | |||||
Each | 10+ £45.910 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 3kV | 72V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ £42.230 5+ £40.120 10+ £39.320 25+ £38.520 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 3kV | 72V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ £38.900 5+ £36.960 10+ £36.240 25+ £35.520 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3kV | 48V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 18V | 80V | THP 3 Series | |||||
Each | 1+ £47.970 5+ £40.810 10+ £40.490 25+ £37.270 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series |