THN 20 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £39.43 5+ £37.70 10+ £35.96 50+ £30.83 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ £39.43 5+ £37.70 10+ £35.96 50+ £30.83 100+ £30.35 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ £39.43 5+ £37.70 10+ £35.96 50+ £30.83 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 1+ £39.43 5+ £37.70 10+ £35.96 50+ £30.83 100+ £30.35 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 10+ £40.13 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 10+ £34.74 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 10+ £34.11 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 1+ £44.77 5+ £42.76 10+ £40.75 50+ £34.92 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 10+ £33.73 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ £44.77 5+ £42.76 10+ £40.75 50+ £34.92 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ £39.43 5+ £37.70 10+ £35.96 50+ £30.83 100+ £30.35 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 10+ £38.22 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 10+ £38.22 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 10+ £35.09 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ £44.77 5+ £42.76 10+ £40.75 50+ £34.92 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ £15.85 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series |