Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
THM 30WI Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In stock | Each | 1+ £81.06 10+ £76.77 25+ £75.13 50+ £73.90 100+ £72.70 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £82.54 10+ £78.18 25+ £76.50 50+ £75.25 100+ £74.02 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £78.09 10+ £73.96 25+ £72.37 50+ £71.19 100+ £70.03 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £82.54 10+ £78.18 25+ £76.50 50+ £75.25 100+ £74.02 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £81.06 10+ £76.77 25+ £75.13 50+ £73.90 100+ £72.70 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £85.03 10+ £80.53 25+ £78.80 50+ £77.52 100+ £76.25 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £83.73 10+ £73.26 25+ £71.79 50+ £70.33 100+ £68.86 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £77.19 10+ £62.87 25+ £62.46 50+ £61.21 100+ £59.96 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £76.60 10+ £72.55 25+ £70.99 50+ £69.84 100+ £68.70 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £83.39 10+ £78.98 25+ £77.28 50+ £76.02 100+ £74.78 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £82.98 10+ £78.59 25+ £76.90 50+ £75.65 100+ £74.42 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £82.98 10+ £78.59 25+ £76.90 50+ £75.65 100+ £74.42 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each | 1+ £92.16 10+ £80.64 25+ £79.03 50+ £77.41 100+ £75.80 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series |