THM 30 Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £68.08 5+ £67.54 10+ £67.00 50+ £57.49 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £73.50 5+ £69.13 10+ £64.76 50+ £59.27 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £70.10 5+ £69.55 10+ £69.00 50+ £59.20 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £73.20 5+ £72.62 10+ £72.04 50+ £61.81 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £70.10 5+ £69.55 10+ £69.00 50+ £59.20 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £66.22 5+ £65.52 10+ £64.81 50+ £55.87 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £66.22 5+ £65.52 10+ £64.81 50+ £55.87 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £99.37 5+ £86.94 10+ £72.04 50+ £61.81 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £67.09 5+ £65.96 10+ £64.83 50+ £58.38 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £66.45 5+ £64.44 10+ £62.42 50+ £57.82 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £76.49 5+ £75.89 10+ £75.28 50+ £64.59 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £70.10 5+ £69.55 10+ £69.00 50+ £59.20 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £71.12 5+ £70.56 10+ £70.00 50+ £60.06 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £73.63 5+ £73.05 10+ £72.46 50+ £62.18 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £99.94 5+ £87.45 10+ £72.46 50+ £62.18 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £95.17 5+ £83.28 10+ £69.00 50+ £59.20 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £70.10 5+ £69.55 10+ £69.00 50+ £59.20 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £73.63 5+ £73.05 10+ £72.46 50+ £62.18 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £68.47 5+ £67.93 10+ £67.39 50+ £57.82 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £99.94 5+ £87.45 10+ £72.46 50+ £62.18 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series |