THM 20 Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ £54.65 5+ £54.23 10+ £53.80 50+ £46.11 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ £54.65 5+ £54.23 10+ £53.80 50+ £46.11 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ £56.36 5+ £54.87 10+ £53.38 50+ £48.54 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ £57.53 5+ £57.08 10+ £56.63 50+ £48.54 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ £57.53 5+ £57.08 10+ £56.63 50+ £48.54 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ £57.53 5+ £57.08 10+ £56.63 50+ £48.54 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ £59.77 5+ £59.31 10+ £58.84 50+ £50.43 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ £59.77 5+ £59.31 10+ £58.84 50+ £50.43 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ £57.53 5+ £57.08 10+ £56.63 50+ £48.54 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ £57.53 5+ £57.08 10+ £56.63 50+ £48.54 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ £54.78 5+ £54.35 10+ £53.92 50+ £46.22 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ £54.65 5+ £54.23 10+ £53.80 50+ £46.11 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ £59.77 5+ £59.31 10+ £58.84 50+ £50.43 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series |