TEN 5 Series Isolated Through Hole DC / DC Converters:
16 Products FoundTEN 5 Series Isolated Through Hole DC / DC Converters
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of -40°C to +85°C. I/O-isolation of 1'500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A.
- Wide 2:1 input range
- Full SMD-design
- Shielded metal case with insulated baseplate
- I/O isolation 1'500 VDC
- Extended operating temperature range ?40°C to 85°C
- High efficiency up to 86%
- Indefinite short-circuit protection 24-pin DIP with industry standard pinout
- Input filter to meet EN 55022, class A and FCC, level A without external components
- High reliability, MTBF >1 Mio. h
- Applications: Communications, mobile battery powered equipments and industrial systems
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £22.02 10+ £20.87 25+ £20.41 50+ £20.09 100+ £19.76 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ £23.28 10+ £22.05 25+ £21.58 50+ £21.23 100+ £20.88 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ £22.57 10+ £21.38 25+ £20.92 50+ £20.58 100+ £20.25 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ £23.98 10+ £22.71 25+ £22.23 50+ £21.87 100+ £21.51 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ £22.02 10+ £20.87 25+ £20.41 50+ £20.09 100+ £19.76 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ £23.28 10+ £22.05 25+ £21.58 50+ £21.23 100+ £20.88 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ £21.38 10+ £20.26 25+ £19.82 50+ £19.50 100+ £19.18 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ £23.28 10+ £22.05 25+ £21.58 50+ £21.23 100+ £20.88 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ £21.38 10+ £20.26 25+ £19.82 50+ £19.50 100+ £19.18 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ £28.96 10+ £27.43 25+ £26.85 50+ £26.41 100+ £25.98 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ £23.31 10+ £22.08 25+ £21.61 50+ £21.25 100+ £20.91 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ £21.38 10+ £20.26 25+ £19.82 50+ £19.50 100+ £19.18 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ £28.96 10+ £27.43 25+ £26.85 50+ £26.41 100+ £25.98 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ £23.98 10+ £22.71 25+ £22.23 50+ £21.87 100+ £21.51 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ £31.33 10+ £29.68 25+ £29.04 50+ £28.57 100+ £28.10 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ £21.38 10+ £20.26 25+ £19.82 50+ £19.50 100+ £19.18 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series |