TEN 40N Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £63.49 5+ £59.57 10+ £55.64 50+ £47.69 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £66.61 5+ £62.50 10+ £58.38 50+ £50.04 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
Each | 1+ £66.61 5+ £62.40 10+ £58.18 50+ £50.06 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 48V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40N Series | |||||
Each | 1+ £57.91 5+ £57.40 10+ £56.88 50+ £48.88 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £63.49 5+ £59.57 10+ £55.64 50+ £47.69 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £63.49 5+ £59.57 10+ £55.64 50+ £47.69 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £66.61 5+ £62.50 10+ £58.38 50+ £50.04 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
Each | 1+ £62.01 5+ £58.77 10+ £55.53 50+ £47.69 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £66.61 5+ £62.50 10+ £58.38 50+ £50.04 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £66.61 5+ £62.50 10+ £58.38 50+ £50.04 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £65.05 5+ £61.03 10+ £57.00 50+ £48.86 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40N Series |