TEL 2 Series Isolated Through Hole DC / DC Converters:
20 Products FoundTEL 2 Series Isolated Through Hole DC / DC Converters
The TEL-2 series, comprising 28 models, is a range of isolated 2W converters in a low profile DIP-16 package. Requiring only 3.25 cm2 of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range & tightly regulated output voltage qualifies these converters for many cost critical applications in industrial & consumer electronics.
- Wide 2:1 input range
- Ultracompact DIP-16 plastic package
- Regulated output
- I/O isolation 1500V
- Input filter meets EN55032, class A without ext. components
- Operating temperature range ?40°C to +80°C
- Low ripple and noise
- Indefinite shortcircuit protection
- Lead free design, RoHS compliant
- Applications: Industrial and consumer electronics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.12 10+ £10.26 25+ £10.04 50+ £9.88 100+ £9.71 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ £10.80 10+ £9.96 25+ £9.75 50+ £9.59 100+ £9.43 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ £11.34 10+ £10.52 25+ £10.29 50+ £10.13 100+ £9.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ £10.80 10+ £9.96 25+ £9.75 50+ £9.59 100+ £9.43 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ £11.34 10+ £10.52 25+ £10.29 50+ £10.13 100+ £9.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ £12.06 10+ £10.55 25+ £10.34 50+ £10.13 100+ £9.92 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ £11.62 10+ £10.78 25+ £10.55 50+ £10.38 100+ £10.21 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ £11.34 10+ £10.52 25+ £10.29 50+ £10.13 100+ £9.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ £13.74 10+ £13.02 25+ £12.74 50+ £12.53 100+ £12.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ £13.42 10+ £12.34 25+ £12.08 50+ £11.88 100+ £11.69 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ £12.80 10+ £11.81 25+ £11.56 50+ £11.37 100+ £11.18 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ £11.34 10+ £10.52 25+ £10.29 50+ £10.13 100+ £9.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ £10.80 10+ £9.96 25+ £9.75 50+ £9.59 100+ £9.43 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ £10.80 10+ £9.96 25+ £9.75 50+ £9.59 100+ £9.43 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ £11.34 10+ £9.92 25+ £9.71 50+ £9.55 100+ £9.40 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ £12.06 10+ £10.55 25+ £10.34 50+ £10.13 100+ £9.92 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ £12.42 5+ £11.42 10+ £10.41 25+ £10.25 50+ £10.08 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ £12.15 5+ £11.53 10+ £10.93 25+ £10.33 50+ £9.71 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ £15.15 5+ £14.70 10+ £14.13 25+ £13.70 100+ £13.03 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ £13.86 5+ £13.17 10+ £12.47 25+ £11.09 100+ £10.87 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series |