TEC 3WI Series Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.39 10+ £13.27 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.37 5+ £12.28 10+ £12.19 50+ £11.63 100+ £10.51 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.40 10+ £13.30 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.40 10+ £13.30 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.40 10+ £13.30 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 10+ £12.47 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £12.14 5+ £12.05 10+ £11.95 50+ £11.56 100+ £10.91 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.40 10+ £13.30 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.40 10+ £13.30 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.40 10+ £13.30 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £12.13 5+ £12.04 10+ £11.95 50+ £11.40 100+ £10.30 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.50 5+ £13.40 10+ £13.30 50+ £12.69 100+ £11.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series |