REM3 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM / PARTNER STOCK | Each | 2+ £57.28 6+ £54.16 | Min: 2 / Mult: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | REM3 Series | ||||
Each | 1+ £53.88 5+ £52.05 10+ £49.78 50+ £47.08 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 5kV | 5V | Fixed, Adjustable | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REM3 Series |