REC5-RWZ Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £20.89 5+ £20.26 10+ £19.63 20+ £17.87 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ £22.36 5+ £21.53 10+ £21.18 20+ £20.76 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 72V | REC5-RWZ Series | |||||
Each | 1+ £22.74 5+ £21.90 10+ £21.54 20+ £21.11 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 4kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ £21.92 5+ £21.26 10+ £20.61 20+ £20.20 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 2kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ £24.49 5+ £23.76 10+ £23.02 20+ £22.56 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 2 Output | 15V | 170mA | -15V | 170mA | Regulated | 2kV | 24V | Fixed | Through Hole | 32mm | 10.2mm | 20.3mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ £42.02 5+ £36.76 10+ £30.46 20+ £27.31 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 2kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ £24.40 5+ £23.50 10+ £23.12 20+ £22.66 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 15V | 340mA | - | - | Regulated | 6kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series |