REC5-RW Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £22.32 5+ £21.49 10+ £21.14 20+ £20.72 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 4kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC5-RW Series | |||||
Each | 1+ £22.69 5+ £22.01 10+ £21.33 20+ £20.90 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 4kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ £19.55 5+ £18.82 10+ £18.52 20+ £18.15 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 3.3V | 1A | Regulated | 2kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ £21.26 5+ £20.46 10+ £20.13 20+ £19.73 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 9V | 556mA | Regulated | 4kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC5-RW Series | |||||
Each | 1+ £27.68 5+ £26.84 10+ £26.02 20+ £23.49 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 12V | 420mA | Regulated | 6kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ £22.66 5+ £21.98 10+ £21.30 20+ £21.18 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 2kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ £23.33 5+ £22.46 10+ £22.10 20+ £21.66 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 6kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC5-RW Series |