REC3-RW Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £21.92 5+ £21.26 10+ £20.61 20+ £20.20 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series | |||||
Each | 1+ £19.72 5+ £19.13 10+ £18.54 20+ £18.17 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3-RW Series | |||||
Each | 1+ £18.13 5+ £17.45 10+ £17.17 20+ £16.83 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series | |||||
Each | 1+ £17.37 5+ £16.73 10+ £16.46 20+ £16.13 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series |