PRQ3W-S Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.060 5+ £9.860 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | 24V | 63mA | 3kV | 48V | Fixed | 9.5mm | 12mm | 27.4mm | 18V | 75V | PRQ3W-S Series | |||||
Each | 1+ £16.470 5+ £14.060 10+ £13.400 20+ £12.010 50+ £11.770 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | 5V | 300mA | 3kV | 48V | Fixed | 9.5mm | 12mm | 27.4mm | 18V | 75V | PRQ3W-S Series | |||||
Each | 1+ £12.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | 12V | 150mA | 3kV | 48V | Fixed | 9.5mm | 12mm | 27.4mm | 18V | 75V | PRQ3W-S Series |