PDQE20-D Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.010 5+ £17.500 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £19.310 5+ £17.660 10+ £17.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £28.360 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £14.750 5+ £14.460 10+ £14.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £28.740 5+ £25.400 10+ £22.750 20+ £22.300 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £30.170 5+ £26.660 10+ £23.880 20+ £23.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £28.740 5+ £25.400 10+ £22.750 20+ £22.300 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £28.740 5+ £25.400 10+ £22.750 20+ £22.300 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £19.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £31.310 5+ £27.670 10+ £24.780 20+ £24.280 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £29.200 5+ £25.800 10+ £23.120 20+ £22.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £32.170 5+ £28.430 10+ £25.470 20+ £24.960 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £29.200 5+ £25.800 10+ £23.120 20+ £22.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £33.610 5+ £29.700 10+ £26.610 20+ £26.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £30.810 5+ £27.230 10+ £24.390 20+ £23.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £31.310 5+ £27.670 10+ £24.780 20+ £24.280 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ £34.150 5+ £30.180 10+ £27.030 20+ £26.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ £32.170 5+ £28.430 10+ £25.470 20+ £24.960 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series |