Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
PDQE15-D Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In stock | Each Available until stock is exhausted | 1+ £26.95 5+ £22.62 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 312mA | -24V | 312mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
6 In stock | Each Available until stock is exhausted | 1+ £26.69 5+ £22.78 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
15 In stock | Each Available until stock is exhausted | 1+ £23.41 5+ £20.69 10+ £18.54 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
14 In stock | Each Available until stock is exhausted | 1+ £22.91 5+ £20.24 10+ £18.13 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £17.06 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £20.66 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £27.79 5+ £23.73 10+ £22.62 20+ £20.27 50+ £19.86 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £26.90 5+ £22.97 10+ £21.90 20+ £19.62 50+ £19.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £29.75 5+ £26.29 10+ £23.55 20+ £23.08 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 312mA | -24V | 312mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £9.83 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £29.75 5+ £26.29 10+ £23.55 20+ £23.08 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £26.90 5+ £22.97 10+ £21.90 20+ £19.62 50+ £19.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £27.12 5+ £23.15 10+ £22.07 20+ £19.77 50+ £19.37 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £29.75 5+ £26.29 10+ £23.55 20+ £23.08 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £26.48 5+ £22.60 10+ £21.55 20+ £19.31 50+ £18.92 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £26.90 5+ £22.97 10+ £21.90 20+ £19.62 50+ £19.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £26.95 5+ £23.81 10+ £21.33 20+ £20.90 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||
No Longer Manufactured | Each | 1+ £26.69 5+ £22.78 10+ £21.72 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series |