MPRB-S Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.39 10+ £7.80 25+ £7.29 50+ £6.51 100+ £5.92 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ £8.25 10+ £7.68 25+ £7.18 50+ £6.40 100+ £5.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.35A | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ £7.58 10+ £7.05 25+ £6.59 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 667mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ £8.06 10+ £7.49 25+ £7.00 50+ £6.25 100+ £5.68 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ £8.18 10+ £7.61 25+ £7.12 50+ £6.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ £7.99 10+ £7.43 25+ £6.95 50+ £5.59 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S |