Isolated Through Hole DC / DC Converters:
9,596 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.38 10+ £4.14 25+ £4.06 50+ £3.99 100+ £3.93 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ £3.88 10+ £3.67 25+ £3.59 50+ £3.26 100+ £3.20 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ £7.54 5+ £7.32 10+ £7.09 50+ £6.79 100+ £6.34 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 24V | 84mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ £4.33 5+ £4.20 10+ £4.07 50+ £3.59 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 1kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ £18.16 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 5.1V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ £34.44 5+ £33.41 10+ £32.38 50+ £31.00 100+ £28.93 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | - | -15V | - | - | 200mA | - | - | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ £3.51 10+ £3.27 25+ £3.18 50+ £3.11 100+ £3.05 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15V | 130mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed | - | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ £6.45 5+ £6.25 10+ £6.06 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 15V | 66.7mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 3kV | - | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ £70.30 | Min: 1 / Mult: 1 | - | - | Quarter Brick | 2.5:1 | - | 75W | - | 1 Output | - | 5V | 15A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ £10.52 5+ £10.44 10+ £10.35 50+ £9.12 100+ £8.68 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | - | - | - | -5V | 5V | - | 200mA | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ £45.75 | Min: 1 / Mult: 1 | Railway | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | - | - | 3kV | - | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ £47.86 5+ £46.43 10+ £44.99 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 1 Output | - | 12V | 3.33A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ £54.34 5+ £53.25 10+ £52.17 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ £27.14 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ £28.95 10+ £25.70 25+ £25.15 50+ £24.74 100+ £24.34 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 10W | - | 1 Output | - | 12V | 830mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ £30.11 10+ £24.07 25+ £23.54 50+ £23.17 100+ £22.79 | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 2.5kV | - | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ £7.08 5+ £6.87 10+ £6.66 50+ £6.37 100+ £5.95 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 1.5kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ £40.87 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 2 Output | - | 12V | 1.666A | - | - | - | - | -12V | - | - | 1.666A | - | - | - | 1.6kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ £35.25 5+ £34.55 10+ £33.84 | Min: 1 / Mult: 1 | Medical | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | - | - | 5kV | - | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ £21.08 5+ £18.44 10+ £15.28 20+ £13.70 | Min: 1 / Mult: 1 | - | - | SIP | 2:1 | - | 9W | - | 1 Output | - | 15V | 600mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ £60.70 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ £40.06 5+ £35.05 10+ £29.04 50+ £28.46 100+ £27.88 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ £45.79 10+ £40.27 25+ £39.41 50+ £38.77 100+ £38.14 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ £35.52 5+ £31.01 10+ £30.05 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 1 Output | - | 15V | 1A | - | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ £15.48 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 1W | - | 2 Output | - | 5V | 100mA | - | - | - | - | -5V | - | - | 100mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series |