JTA10 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £53.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ £44.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ £83.380 5+ £72.960 10+ £60.450 50+ £54.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 25.4mm | 11.14mm | 50.8mm | 9V | 36V | JTA10 Series | |||||
Each | 1+ £68.960 5+ £67.100 10+ £64.940 50+ £63.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Unregulated | 1.5kV | 24V | Fixed | 25.4mm | 11.14mm | 50.8mm | 9V | 36V | JTA10 Series |