JHM20 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £51.98 5+ £50.94 10+ £49.90 50+ £48.86 100+ £47.82 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ £51.98 5+ £50.42 10+ £48.86 50+ £47.88 100+ £46.91 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ £75.17 5+ £65.77 10+ £54.50 50+ £48.86 100+ £47.88 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ £51.98 5+ £50.94 10+ £49.90 50+ £48.86 100+ £47.82 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ £73.68 5+ £64.47 10+ £53.42 50+ £47.89 100+ £46.93 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 4kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ £52.14 5+ £50.58 10+ £49.01 50+ £46.93 100+ £43.80 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ £53.86 5+ £52.25 10+ £50.63 50+ £49.62 100+ £48.60 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ £77.89 5+ £68.16 10+ £56.47 50+ £50.63 100+ £49.62 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ £53.86 5+ £52.25 10+ £50.63 50+ £48.48 100+ £47.51 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 4kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ £52.81 5+ £51.22 10+ £50.20 50+ £49.17 100+ £48.15 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ £53.86 5+ £52.25 10+ £50.63 50+ £49.62 100+ £48.60 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 4kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ £77.89 5+ £68.16 10+ £56.47 50+ £50.63 100+ £49.62 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 4kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ £73.68 5+ £64.47 10+ £53.42 50+ £47.89 100+ £46.93 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 4kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ £53.86 5+ £52.25 10+ £51.21 50+ £50.16 100+ £49.12 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 4kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ £75.17 5+ £65.77 10+ £54.50 50+ £48.86 100+ £47.88 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ £76.37 5+ £66.82 10+ £55.37 50+ £49.64 100+ £48.65 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 4kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ £54.04 5+ £52.42 10+ £50.80 50+ £48.64 100+ £45.40 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 4kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series |