JCG15 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £28.82 5+ £27.95 10+ £27.09 50+ £25.93 100+ £24.21 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ £36.83 5+ £32.22 10+ £26.70 50+ £26.17 100+ £25.63 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 1+ £32.33 5+ £31.20 10+ £29.15 50+ £27.78 100+ £26.54 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 10+ £24.99 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG15 Series | |||||
Each | 10+ £25.40 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG15 Series | |||||
Each | 1+ £28.04 5+ £27.20 10+ £26.35 50+ £25.23 100+ £23.55 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 10+ £24.89 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG15 Series | |||||
Each | 10+ £24.99 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 10+ £24.99 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG15 Series | |||||
Each | 1+ £36.23 5+ £31.71 10+ £26.27 50+ £25.74 100+ £25.22 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 10+ £24.50 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 10+ £24.50 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 10+ £24.50 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG15 Series | |||||
Each | 1+ £27.20 5+ £26.39 10+ £25.57 50+ £24.48 100+ £23.28 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 1+ £32.88 5+ £27.24 10+ £24.42 25+ £22.54 100+ £22.22 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ £28.37 5+ £27.73 10+ £25.73 20+ £24.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ £19.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 1+ £9.29 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG15 Series |