JCE03 Series Isolated Through Hole DC / DC Converters:
52 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.120 5+ £10.790 10+ £10.450 50+ £10.010 100+ £9.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCE03 Series | |||||
Each | 10+ £10.420 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCE03 Series | |||||
Each | 10+ £11.280 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | - | 31.75mm | 10.16mm | 20.32mm | 9V | 18V | JCE03 Series | |||||
Each | 1+ £11.120 5+ £10.790 10+ £10.450 50+ £10.010 100+ £9.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCE03 Series | |||||
Each | 10+ £10.220 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCE03 Series | |||||
Each | 1+ £11.120 5+ £10.790 10+ £10.450 50+ £10.010 100+ £9.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCE03 Series | |||||
Each | 10+ £13.420 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 9V | 18V | JCE03 Series | |||||
Each | 10+ £12.830 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCE03 Series | |||||
Each | 10+ £13.150 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 48V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 36V | 75V | JCE03 Series | |||||
Each | 10+ £12.580 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCE03 Series | |||||
Each | 10+ £12.580 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCE03 Series | |||||
Each | 10+ £10.420 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 900mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCE03 Series | |||||
Each | 10+ £13.420 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 9V | 18V | JCE03 Series | |||||
Each | 10+ £13.150 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 36V | 75V | JCE03 Series | |||||
Each | 1+ £11.120 5+ £10.790 10+ £10.450 50+ £10.010 100+ £9.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 900mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCE03 Series | |||||
Each | 10+ £12.580 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 900mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCE03 Series | |||||
Each | 1+ £12.040 5+ £11.680 10+ £11.320 50+ £10.830 100+ £10.110 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 12V | Fixed | - | 31.75mm | 10.16mm | 20.32mm | 9V | 18V | JCE03 Series | |||||
Each | 10+ £13.150 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 18V | 36V | JCE03 Series | |||||
Each | 10+ £13.420 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 24V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 18V | 36V | JCE03 Series | |||||
Each | 10+ £13.150 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 48V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 36V | 75V | JCE03 Series | |||||
Each | 10+ £13.150 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 36V | 75V | JCE03 Series | |||||
Each | 1+ £12.040 5+ £11.680 10+ £11.320 50+ £10.830 100+ £10.110 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | - | 31.75mm | 10.16mm | 20.32mm | 9V | 18V | JCE03 Series | |||||
Each | 10+ £11.050 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 48V | Fixed | - | 31.75mm | 10.16mm | 20.32mm | 36V | 75V | JCE03 Series | |||||
Each | 1+ £11.120 5+ £10.790 10+ £10.450 50+ £10.010 100+ £9.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCE03 Series | |||||
Each | 10+ £13.150 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 12V | Fixed | Through Hole | 31.75mm | 10.16mm | 20.32mm | 9V | 18V | JCE03 Series |