IW Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.43 5+ £11.75 10+ £9.74 50+ £8.73 100+ £8.06 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ £13.43 5+ £11.75 10+ £9.74 50+ £8.73 100+ £8.06 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ £13.95 5+ £12.20 10+ £10.11 50+ £9.07 100+ £8.37 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ £7.50 5+ £7.49 10+ £7.48 50+ £7.47 100+ £7.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | |||||
Each | 1+ £7.50 5+ £7.49 10+ £7.48 50+ £7.47 100+ £7.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||
Each | 20+ £7.61 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ £7.50 5+ £7.49 10+ £7.48 50+ £7.47 100+ £7.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | |||||
Each | 1+ £7.50 5+ £7.49 10+ £7.48 50+ £7.47 100+ £7.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||
Each | 20+ £7.46 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | |||||
Each | 1+ £7.50 5+ £7.49 10+ £7.48 50+ £7.47 100+ £7.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | |||||
Each | 20+ £7.61 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||
Each | 20+ £8.32 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 10.6mm | 21.85mm | 36V | 72V | IW Series | |||||
Each | 20+ £8.32 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 10.6mm | 21.85mm | 36V | 72V | IW Series | |||||
Each | 1+ £13.12 5+ £11.48 10+ £9.51 50+ £8.53 100+ £7.87 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||
Each | 1+ £8.11 5+ £7.87 10+ £7.65 50+ £7.64 100+ £7.63 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ £13.59 5+ £11.26 10+ £10.10 25+ £9.32 50+ £8.70 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||
Each | 1+ £12.22 5+ £11.83 10+ £11.53 50+ £11.13 100+ £10.36 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ £8.11 5+ £7.87 10+ £7.65 50+ £7.64 100+ £7.63 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||
Each | 1+ £13.14 5+ £10.89 10+ £9.76 25+ £9.01 100+ £8.41 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series |