IT Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £21.07 5+ £20.44 10+ £19.81 50+ £18.97 100+ £17.70 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ £19.32 5+ £18.74 10+ £18.16 50+ £17.39 100+ £16.23 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ £26.90 5+ £23.53 10+ £19.50 50+ £19.11 100+ £18.72 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ £19.32 5+ £18.74 10+ £18.16 50+ £17.39 100+ £16.23 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ £26.90 5+ £23.53 10+ £19.50 50+ £19.11 100+ £18.72 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ £19.02 5+ £18.45 10+ £17.88 50+ £17.12 100+ £15.98 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ £17.01 5+ £15.98 10+ £15.08 50+ £14.27 100+ £13.55 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 10+ £17.73 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 10+ £17.73 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ £20.75 5+ £20.13 10+ £19.50 50+ £18.67 100+ £17.43 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ £15.55 5+ £15.24 10+ £14.93 20+ £14.62 50+ £14.31 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ £13.97 5+ £13.69 10+ £13.41 25+ £13.13 100+ £12.85 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ £17.44 5+ £17.09 10+ £16.74 25+ £16.39 50+ £16.05 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ £16.00 5+ £15.68 10+ £15.36 25+ £15.04 50+ £14.72 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series |