IR Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £11.95 5+ £10.46 10+ £8.67 50+ £7.77 100+ £7.61 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £11.95 5+ £10.46 10+ £8.67 50+ £7.77 100+ £7.61 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ £8.26 5+ £8.02 10+ £7.77 50+ £7.44 100+ £6.94 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 20+ £7.42 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ £4.86 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 12V | - | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series |